H11J5
vs
PC3SD11YWZCF
feature comparison
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
ISOCOM LTD
|
SHARP CORP
|
Package Description |
DIP-6
|
LEAD FREE, SMT, PLASTIC, DIP-6/5
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Input Trigger Current-Nom |
25 mA
|
5 mA
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
250 V
|
600 V
|
Base Number Matches |
8
|
1
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
|
|
|
Compare H11J5 with alternatives
Compare PC3SD11YWZCF with alternatives