H11J5 vs PC3SH21YIZC feature comparison

H11J5 Isocom LTD

Buy Now Datasheet

PC3SH21YIZC Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD SHARP CORP
Package Description DIP-6 SMT, PLASTIC, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 25 mA 5 mA
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 600 V
Base Number Matches 8 2
Rohs Code No
Additional Feature UL RECOGNIZED, VDE APPROVED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare H11J5 with alternatives

Compare PC3SH21YIZC with alternatives