H11J5 vs H11J4 feature comparison

H11J5 Isocom LTD

Buy Now Datasheet

H11J4 Isocom Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM LTD ISOCOM COMPONENTS LTD
Package Description DIP-6 ROHS COMPLIANT, DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 25 mA 15 mA
Isolation Voltage-Max 2500 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 250 V
Base Number Matches 8 14
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Additional Feature UL RECOGNIZED
Input Trigger Current-Max 0.015 A
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 3 V
Peak Surge Current 1.2 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 1e-7 A
Surface Mount NO
Terminal Finish TIN

Compare H11J5 with alternatives

Compare H11J4 with alternatives