H11J5 vs MOC3021.300 feature comparison

H11J5 Isocom LTD

Buy Now Datasheet

MOC3021.300 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD QT OPTOELECTRONICS
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 25 mA 15 mA
Isolation Voltage-Max 2500 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Base Number Matches 8 2
Additional Feature UL APPROVED, VDE APPROVED

Compare H11J5 with alternatives

Compare MOC3021.300 with alternatives