-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3010SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
204 In Stock |
|
$0.2613 / $0.8900 | Buy Now |
DISTI #
MOC3010SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3010SM) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2890 Partner Stock |
|
RFQ | |
DISTI #
MOC3010SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3010SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 1528 Factory Stock |
|
$0.2468 / $0.2945 | Buy Now |
DISTI #
512-MOC3010SM
|
Mouser Electronics | Triac & SCR Output Optocouplers Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase RoHS: Compliant | 655 |
|
$0.2610 / $0.8400 | Buy Now |
DISTI #
V79:2366_18816015
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 895 |
|
$0.2384 / $0.5707 | Buy Now |
DISTI #
V36:1790_06302668
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 | Americas - 850 |
|
$0.2055 / $0.3554 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2690 | Buy Now |
DISTI #
70354162
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2215 | Americas - 895 |
|
$0.2384 / $0.4418 | Buy Now |
DISTI #
66985981
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2215 | Americas - 850 |
|
$0.2055 / $0.3091 | Buy Now |
DISTI #
MOC3010SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3010SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 1528 Factory Stock |
|
$0.2468 / $0.2945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3010SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3010SM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3010SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3010SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3010SR2-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3010SM vs MOC3010SR2-M |
MOC3010SR2VM | 6-Pin DIP 250V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/TAPE REEL | Fairchild Semiconductor Corporation | MOC3010SM vs MOC3010SR2VM |
MOC3010SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-REEL | onsemi | MOC3010SM vs MOC3010SR2M |
MOC3010SVM | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3010SM vs MOC3010SVM |
MOC3010SR2M | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3010SM vs MOC3010SR2M |
MOC3010SM | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3010SM vs MOC3010SM |