H11J5 vs MCP3020 feature comparison

H11J5 Isocom LTD

Buy Now Datasheet

MCP3020 Quality Technologies Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD QUALITY TECHNOLOGIES CORP
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 25 mA
Isolation Voltage-Max 2500 V
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V
Base Number Matches 8 2

Compare H11J5 with alternatives

Compare MCP3020 with alternatives