H11J5 vs K3020P feature comparison

H11J5 Isocom LTD

Buy Now Datasheet

K3020P Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM LTD VISHAY SEMICONDUCTORS
Package Description DIP-6 ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.08 A
Input Trigger Current-Nom 25 mA 15 mA
Isolation Voltage-Max 2500 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Base Number Matches 8 2
Rohs Code Yes
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED, VDE APPROVED
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare H11J5 with alternatives

Compare K3020P with alternatives