Part Details for 1T359 by Sony Semiconductor
Overview of 1T359 by Sony Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1T359
1T359 CAD Models
1T359 Part Data Attributes
|
1T359
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1T359
Sony Semiconductor
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 29.5pF C(T), Silicon, COMPACT, M-204, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 29.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1T359
This table gives cross-reference parts and alternative options found for 1T359. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1T359, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVU89 | Variable Capacitance Diode, 16pF C(T), 32V, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Hitachi Ltd | 1T359 vs HVU89 |
1SV293 | DIODE UHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | 1T359 vs 1SV293 |
BB664-02V | Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), 30V, Silicon, SC-79, 2 PIN | Infineon Technologies AG | 1T359 vs BB664-02V |
UZC830BTC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | 1T359 vs UZC830BTC |
SMV1251-079LF | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | 1T359 vs SMV1251-079LF |
SMV1215-004 | Variable Capacitance Diode, 9.5pF C(T), Silicon, Hyperabrupt, SOT-23, 3 PIN | Skyworks Solutions Inc | 1T359 vs SMV1215-004 |
ZMV933A | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | 1T359 vs ZMV933A |
JDV2S14E | DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | 1T359 vs JDV2S14E |
BB143,115 | BB143 | NXP Semiconductors | 1T359 vs BB143,115 |
ZV832BV2TA | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Zetex / Diodes Inc | 1T359 vs ZV832BV2TA |