Part Details for JDV2S14E by Toshiba America Electronic Components
Overview of JDV2S14E by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JDV2S14E
JDV2S14E CAD Models
JDV2S14E Part Data Attributes:
|
JDV2S14E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JDV2S14E
Toshiba America Electronic Components
DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.94% | |
Diode Capacitance Ratio-Min | 1.25 | |
Diode Capacitance-Nom | 60.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for JDV2S14E
This table gives cross-reference parts and alternative options found for JDV2S14E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JDV2S14E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV293 | DIODE UHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | JDV2S14E vs 1SV293 |
HVU89 | Variable Capacitance Diode, 16pF C(T), 32V, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Hitachi Ltd | JDV2S14E vs HVU89 |
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | JDV2S14E vs BB181,335 |
1SV214TPHR4 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | JDV2S14E vs 1SV214TPHR4 |
HVU350 | Variable Capacitance Diode, Silicon | Hitachi Ltd | JDV2S14E vs HVU350 |
BBY62TRL | DIODE UHF BAND, 17.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | JDV2S14E vs BBY62TRL |
1SV277 | DIODE UHF BAND, 4.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | JDV2S14E vs 1SV277 |
SMV1213-079 | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | JDV2S14E vs SMV1213-079 |
HVU202B | VHF-UHF BAND, 14.95pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | JDV2S14E vs HVU202B |
SMV1235-001LF | Variable Capacitance Diode, S Band, 11.5pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | JDV2S14E vs SMV1235-001LF |