Part Details for ZMV933A by Diodes Incorporated
Overview of ZMV933A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZMV933A
ZMV933A CAD Models
ZMV933A Part Data Attributes:
|
ZMV933A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMV933A
Diodes Incorporated
Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 42 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 150 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for ZMV933A
This table gives cross-reference parts and alternative options found for ZMV933A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMV933A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMV933TA | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Zetex / Diodes Inc | ZMV933A vs ZMV933TA |
ZMV933ATC | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Diodes Incorporated | ZMV933A vs ZMV933ATC |
ZMV933 | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt, | Zetex / Diodes Inc | ZMV933A vs ZMV933 |
ZMV933ATA | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Zetex / Diodes Inc | ZMV933A vs ZMV933ATA |
ZMV933ATA | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Diodes Incorporated | ZMV933A vs ZMV933ATA |
ZMV933ATC | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Zetex / Diodes Inc | ZMV933A vs ZMV933ATC |