Part Details for BB664-02V by Infineon Technologies AG
Overview of BB664-02V by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB664-02V
BB664-02V CAD Models
BB664-02V Part Data Attributes:
|
BB664-02V
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB664-02V
Infineon Technologies AG
Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), 30V, Silicon, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.59% | |
Diode Capacitance Ratio-Min | 11 | |
Diode Capacitance-Nom | 41.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB664-02V
This table gives cross-reference parts and alternative options found for BB664-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB664-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV293 | DIODE UHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB664-02V vs 1SV293 |
HVU89 | Variable Capacitance Diode, 16pF C(T), 32V, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Hitachi Ltd | BB664-02V vs HVU89 |
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | BB664-02V vs BB181,335 |
1SV214TPHR4 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | BB664-02V vs 1SV214TPHR4 |
HVU350 | Variable Capacitance Diode, Silicon | Hitachi Ltd | BB664-02V vs HVU350 |
BBY62TRL | DIODE UHF BAND, 17.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB664-02V vs BBY62TRL |
1SV277 | DIODE UHF BAND, 4.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB664-02V vs 1SV277 |
SMV1213-079 | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | BB664-02V vs SMV1213-079 |
HVU202B | VHF-UHF BAND, 14.95pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | BB664-02V vs HVU202B |
SMV1235-001LF | Variable Capacitance Diode, S Band, 11.5pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | BB664-02V vs SMV1235-001LF |