Part Details for 1SV293 by Toshiba America Electronic Components
Overview of 1SV293 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 1SV293
1SV293 CAD Models
1SV293 Part Data Attributes:
|
1SV293
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV293
Toshiba America Electronic Components
DIODE UHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.26% | |
Diode Capacitance Ratio-Min | 1.55 | |
Diode Capacitance-Nom | 19 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV293
This table gives cross-reference parts and alternative options found for 1SV293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVU89 | Variable Capacitance Diode, 16pF C(T), 32V, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Hitachi Ltd | 1SV293 vs HVU89 |
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | 1SV293 vs BB181,335 |
1SV214TPHR4 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV293 vs 1SV214TPHR4 |
HVU350 | Variable Capacitance Diode, Silicon | Hitachi Ltd | 1SV293 vs HVU350 |
BBY62TRL | DIODE UHF BAND, 17.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | 1SV293 vs BBY62TRL |
1SV277 | DIODE UHF BAND, 4.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV293 vs 1SV277 |
SMV1213-079 | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | 1SV293 vs SMV1213-079 |
HVU202B | VHF-UHF BAND, 14.95pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | 1SV293 vs HVU202B |
SMV1235-001LF | Variable Capacitance Diode, S Band, 11.5pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | 1SV293 vs SMV1235-001LF |
MA2Z376 | Variable Capacitance Diode, Ultra High Frequency, 15pF C(T), Silicon, SC-76A, 2 PIN | Panasonic Electronic Components | 1SV293 vs MA2Z376 |