1T359
vs
SMV1215-004
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SONY CORP
|
SKYWORKS SOLUTIONS INC
|
Package Description |
R-PDSO-F2
|
R-PDSO-G3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
30 V
|
12 V
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Nom |
29.5 pF
|
9.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
85 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
35 V
|
|
Reverse Current-Max |
0.02 µA
|
|
Reverse Test Voltage |
28 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
HYPERABRUPT
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-23
|
Diode Capacitance Ratio-Min |
|
2
|
Power Dissipation-Max |
|
0.25 W
|
Quality Factor-Min |
|
350
|
|
|
|
Compare 1T359 with alternatives
Compare SMV1215-004 with alternatives