Part Details for ZV832BV2TA by Zetex / Diodes Inc
Overview of ZV832BV2TA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for ZV832BV2TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode | 50911 |
|
$0.2205 / $0.6300 | Buy Now |
Part Details for ZV832BV2TA
ZV832BV2TA CAD Models
ZV832BV2TA Part Data Attributes:
|
ZV832BV2TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZV832BV2TA
Zetex / Diodes Inc
Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 22 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for ZV832BV2TA
This table gives cross-reference parts and alternative options found for ZV832BV2TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZV832BV2TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV832BV2TC | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | ZV832BV2TA vs ZV832BV2TC |
ZV832BV2TC | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Zetex / Diodes Inc | ZV832BV2TA vs ZV832BV2TC |