TGA3500-SM vs TGA9088A-EPU feature comparison

TGA3500-SM TriQuint Semiconductor

Buy Now Datasheet

TGA9088A-EPU TriQuint Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC TRIQUINT SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 34 dB 16 dB
Input Power-Max (CW) 25 dBm 17 dBm
Operating Frequency-Max 12000 MHz 21000 MHz
Operating Frequency-Min 2000 MHz 17000 MHz
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
VSWR-Max 6
Base Number Matches 2 2
Package Description DIE OR CHIP
Number of Functions 1
Package Equivalence Code DIE OR CHIP
Power Supplies 7 V
Technology GAAS

Compare TGA3500-SM with alternatives

Compare TGA9088A-EPU with alternatives