TGA3500-SM vs HMC486 feature comparison

TGA3500-SM TriQuint Semiconductor

Buy Now Datasheet

HMC486 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC ANALOG DEVICES INC
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 34 dB 23 dB
Input Power-Max (CW) 25 dBm 15 dBm
Operating Frequency-Max 12000 MHz 9000 MHz
Operating Frequency-Min 2000 MHz 7000 MHz
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
VSWR-Max 6
Base Number Matches 2 2
Package Description 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8
ECCN Code 3A001.B.2.B
HTS Code 8542.33.00.01
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C

Compare TGA3500-SM with alternatives

Compare HMC486 with alternatives