TGA3500-SM vs TGA1071-EPU feature comparison

TGA3500-SM TriQuint Semiconductor

Buy Now Datasheet

TGA1071-EPU TriQuint Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC TRIQUINT SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 34 dB 13 dB
Input Power-Max (CW) 25 dBm 20 dBm
Operating Frequency-Max 12000 MHz 40000 MHz
Operating Frequency-Min 2000 MHz 36000 MHz
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
VSWR-Max 6
Base Number Matches 2 1

Compare TGA3500-SM with alternatives

Compare TGA1071-EPU with alternatives