TGA3500-SM vs SDA-7000 feature comparison

TGA3500-SM TriQuint Semiconductor

Buy Now Datasheet

SDA-7000 Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC QORVO INC
Reach Compliance Code compliant compliant
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 34 dB 11 dB
Input Power-Max (CW) 25 dBm
Operating Frequency-Max 12000 MHz 40000 MHz
Operating Frequency-Min 2000 MHz
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
VSWR-Max 6
Base Number Matches 2 2
Package Description DIE OR CHIP
ECCN Code 3A001.B.2.D
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIE OR CHIP
Power Supplies 7 V
Technology GAAS

Compare TGA3500-SM with alternatives

Compare SDA-7000 with alternatives