TGA3500-SM TriQuint SemiconductorBuy Now Datasheet |
P35-4100-0 OpnextBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Transferred | Obsolete |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | OPNEXT INC |
Reach Compliance Code | compliant | unknown |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 34 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 6 | |
Base Number Matches | 2 | 4 |