TGA3500-SM
vs
P35-4110-0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
DAICO INDUSTRIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
34 dB
|
6.5 dB
|
Input Power-Max (CW) |
25 dBm
|
|
Operating Frequency-Max |
12000 MHz
|
6000 MHz
|
Operating Frequency-Min |
2000 MHz
|
1000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
6
|
2.4
|
Base Number Matches |
2
|
4
|
Package Description |
|
DIE OR CHIP
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
180 mA
|
Technology |
|
GAAS
|
|
|
|
Compare TGA3500-SM with alternatives
Compare P35-4110-0 with alternatives