TGA3500-SM vs SNA-500 feature comparison

TGA3500-SM TriQuint Semiconductor

Buy Now Datasheet

SNA-500 RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC SIRENZA MICRODEVICES INC
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 34 dB 17.4 dB
Input Power-Max (CW) 25 dBm 23 dBm
Operating Frequency-Max 12000 MHz 3000 MHz
Operating Frequency-Min 2000 MHz
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
VSWR-Max 6 1.5
Base Number Matches 2 1
Pbfree Code No
Package Description DIE OR CHIP
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIE OR CHIP
Power Supplies 5 V
Technology GAAS
Terminal Finish Tin/Lead (Sn/Pb)

Compare TGA3500-SM with alternatives

Compare SNA-500 with alternatives