2N3960
vs
AT-41435
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
MICROWAVE, X-CXMW-F4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
HIGH RELIABILITY
|
Collector-Base Capacitance-Max |
2.5 pF
|
|
Collector-Emitter Voltage-Max |
12 V
|
12 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
30
|
JEDEC-95 Code |
TO-18
|
|
JESD-30 Code |
O-MBCY-W3
|
X-CXMW-F4
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
UNSPECIFIED
|
Package Style |
CYLINDRICAL
|
MICROWAVE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.75 W
|
|
Power Dissipation-Max (Abs) |
0.4 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
FLAT
|
Terminal Position |
BOTTOM
|
UNSPECIFIED
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1600 MHz
|
8000 MHz
|
VCEsat-Max |
0.3 V
|
|
Base Number Matches |
1
|
2
|
Pin Count |
|
4
|
Collector Current-Max (IC) |
|
0.06 A
|
Highest Frequency Band |
|
C BAND
|
|
|
|
Compare 2N3960 with alternatives
Compare AT-41435 with alternatives