2N3960 vs ZTX322K feature comparison

2N3960 Semicoa Semiconductors

Buy Now Datasheet

ZTX322K Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICOA CORP ZETEX PLC
Part Package Code BCY
Package Description HERMETIC SEALED, METAL CAN-3 IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 20
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1.2 MHz 600 MHz
Base Number Matches 7 2
Collector Current-Max (IC) 0.5 A
Collector-Base Capacitance-Max 1.7 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
Power Gain-Min (Gp) 15 dB
VCEsat-Max 0.4 V

Compare 2N3960 with alternatives

Compare ZTX322K with alternatives