2N3960 vs MRF521 feature comparison

2N3960 Advanced Semiconductor Inc

Buy Now

MRF521 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 25
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.4 W 0.75 W
Surface Mount NO YES
Transition Frequency-Nom (fT) 1.2 MHz 4200 MHz
Base Number Matches 7 3
Rohs Code No
Package Description DISK BUTTON, O-PRDB-F4
HTS Code 8541.21.00.75
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.07 A
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 10 V
Highest Frequency Band S BAND
JESD-30 Code O-PRDB-F4
JESD-609 Code e0
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Power Dissipation Ambient-Max 0.75 W
Power Gain-Min (Gp) 10 dB
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MRF521 with alternatives