Datasheets
2N3960 by:

Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18

Part Details for 2N3960 by Motorola Mobility LLC

Overview of 2N3960 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for 2N3960

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 15
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
$4.4800 / $8.9600 Buy Now

Part Details for 2N3960

2N3960 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3960 Part Data Attributes:

2N3960 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
2N3960 Motorola Mobility LLC Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.21.00.75
Additional Feature LOGIC LEVEL COMPATIBLE
Collector-Base Capacitance-Max 2.5 pF
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE
DC Current Gain-Min (hFE) 25
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.75 W
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 1600 MHz
VCEsat-Max 0.3 V

Alternate Parts for 2N3960

This table gives cross-reference parts and alternative options found for 2N3960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SC5182 RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, NEC Electronics America Inc 2N3960 vs 2SC5182
MMBR571LT3 RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CASE 318-07, 3 PIN Motorola Semiconductor Products 2N3960 vs MMBR571LT3
BFW30 TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal NXP Semiconductors 2N3960 vs BFW30
KSC1674O RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 Fairchild Semiconductor Corporation 2N3960 vs KSC1674O
BFG65 TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal NXP Semiconductors 2N3960 vs BFG65
BF241D-AMMO TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal NXP Semiconductors 2N3960 vs BF241D-AMMO
MRF521 RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, S Band, Silicon, PNP Motorola Semiconductor Products 2N3960 vs MRF521
2SC5231 RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SMCP, 3 PIN SANYO Electric Co Ltd 2N3960 vs 2SC5231
BFR93ALT1 UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 3 PIN Motorola Mobility LLC 2N3960 vs BFR93ALT1
PRF947 TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP RF Small Signal NXP Semiconductors 2N3960 vs PRF947

2N3960 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3960 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3960 by Motorola Mobility LLC

  • Please alert me when 2N3960 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3960 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3960 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3960 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3960.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3960 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: