AT-41435
vs
BF241D-AMMO
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
NXP SEMICONDUCTORS
|
Package Description |
MICROWAVE, X-CXMW-F4
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
|
Collector Current-Max (IC) |
0.06 A
|
0.025 A
|
Collector-Emitter Voltage-Max |
12 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
C BAND
|
|
JESD-30 Code |
X-CXMW-F4
|
O-PBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
UNSPECIFIED
|
ROUND
|
Package Style |
MICROWAVE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
WIRE
|
Terminal Position |
UNSPECIFIED
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
8000 MHz
|
150 MHz
|
Base Number Matches |
4
|
1
|
Collector-Base Capacitance-Max |
|
0.5 pF
|
DC Current Gain-Min (hFE) |
|
35
|
JEDEC-95 Code |
|
TO-92
|
|
|
|
Compare AT-41435 with alternatives
Compare BF241D-AMMO with alternatives