AT-41435 vs ZTX322K feature comparison

AT-41435 Hewlett Packard Co

Buy Now Datasheet

ZTX322K Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO DIODES INC
Package Description MICROWAVE, S-CXMW-F4 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature LOW NOISE, HIGH RELIABILITY
Collector Current-Max (IC) 0.06 A 0.5 A
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30
Highest Frequency Band C BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code S-CXMW-F4 R-PSIP-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style MICROWAVE IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W
Power Gain-Min (Gp) 13 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT WIRE
Terminal Position UNSPECIFIED SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 600 MHz
Base Number Matches 4 2
Part Package Code TO-92
Pin Count 3
Collector-Base Capacitance-Max 1.7 pF

Compare AT-41435 with alternatives

Compare ZTX322K with alternatives