AT-41435 vs KSC1674-R feature comparison

AT-41435 Avago Technologies

Buy Now Datasheet

KSC1674-R Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC SAMSUNG SEMICONDUCTOR INC
Package Description MICROWAVE, X-CXMW-F4 CYLINDRICAL, O-PBCY-T3
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.06 A 0.02 A
Collector-Emitter Voltage-Max 12 V 20 V
Configuration SINGLE SINGLE
Highest Frequency Band C BAND VERY HIGH FREQUENCY BAND
JESD-30 Code X-CXMW-F4 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape UNSPECIFIED ROUND
Package Style MICROWAVE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT THROUGH-HOLE
Terminal Position UNSPECIFIED BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 600 MHz
Base Number Matches 4 1
Part Package Code TO-92
JEDEC-95 Code TO-92

Compare AT-41435 with alternatives

Compare KSC1674-R with alternatives