2N3960
vs
AT-41435G
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.4 W
|
0.5 W
|
Surface Mount |
NO
|
YES
|
Transition Frequency-Nom (fT) |
1.2 MHz
|
8000 MHz
|
Base Number Matches |
7
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
MICROWAVE, X-CXMW-F4
|
Pin Count |
|
4
|
Additional Feature |
|
HIGH RELIABILITY
|
Collector Current-Max (IC) |
|
0.06 A
|
Collector-Emitter Voltage-Max |
|
12 V
|
Highest Frequency Band |
|
C BAND
|
JESD-30 Code |
|
X-CXMW-F4
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
UNSPECIFIED
|
Package Style |
|
MICROWAVE
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
UNSPECIFIED
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare AT-41435G with alternatives