AT-41435 vs BFG65 feature comparison

AT-41435 Avago Technologies

Buy Now Datasheet

BFG65 Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC PHILIPS SEMICONDUCTORS
Package Description MICROWAVE, X-CXMW-F4 ,
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.06 A 0.05 A
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE SINGLE
Highest Frequency Band C BAND
JESD-30 Code X-CXMW-F4
Number of Elements 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape UNSPECIFIED
Package Style MICROWAVE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 8000 MHz 7500 MHz
Base Number Matches 4 3
DC Current Gain-Min (hFE) 60
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare AT-41435 with alternatives