Part Details for WPPC-D11066CA by World Products Inc
Overview of WPPC-D11066CA by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for WPPC-D11066CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1290 / $0.3640 | Buy Now |
|
NAC | Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$0.2130 / $0.3600 | Buy Now |
Part Details for WPPC-D11066CA
WPPC-D11066CA CAD Models
WPPC-D11066CA Part Data Attributes:
|
WPPC-D11066CA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-D11066CA
World Products Inc
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-D11066CA
This table gives cross-reference parts and alternative options found for WPPC-D11066CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-D11066CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ615-4-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | WPPC-D11066CA vs ILQ615-4-X007 |
PS2562L1-1-A | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | WPPC-D11066CA vs PS2562L1-1-A |
TLP626-4 | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-20A3, DIP-16 | Toshiba America Electronic Components | WPPC-D11066CA vs TLP626-4 |
TLP124-4 | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-19B1, SURFACE MOUNT, DIP-16 | Toshiba America Electronic Components | WPPC-D11066CA vs TLP124-4 |
ILQ620 | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | WPPC-D11066CA vs ILQ620 |
TCET1113G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Vishay Intertechnologies | WPPC-D11066CA vs TCET1113G |
PS2562L2-1-F3-K | Darlington Output Optocoupler, 1-Element, 5000V Isolation | NEC Electronics Group | WPPC-D11066CA vs PS2562L2-1-F3-K |
PS2562L-2-E4-200 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | WPPC-D11066CA vs PS2562L-2-E4-200 |
PS2805-4 | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SSOP-16 | NEC Electronics America Inc | WPPC-D11066CA vs PS2805-4 |
TLP631(GR) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | WPPC-D11066CA vs TLP631(GR) |