WPPC-D11066CA vs PS2562L1-1-A feature comparison

WPPC-D11066CA World Products Inc

Buy Now Datasheet

PS2562L1-1-A Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WORLD PRODUCTS INC RENESAS ELECTRONICS CORP
Package Description SMD, 6 PIN LEAD FREE, PLASTIC, DIP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 60 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 2000%
Dark Current-Max 100 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 3 4
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature UL RECOGNIZED
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare WPPC-D11066CA with alternatives

Compare PS2562L1-1-A with alternatives