Part Details for PS2562L2-1-F3-K by NEC Electronics Group
Overview of PS2562L2-1-F3-K by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS2562L2-1-F3-K
PS2562L2-1-F3-K CAD Models
PS2562L2-1-F3-K Part Data Attributes:
|
PS2562L2-1-F3-K
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2562L2-1-F3-K
NEC Electronics Group
Darlington Output Optocoupler, 1-Element, 5000V Isolation
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2562L2-1-F3-K
This table gives cross-reference parts and alternative options found for PS2562L2-1-F3-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2562L2-1-F3-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-D11064CA-TRU | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | PS2562L2-1-F3-K vs WPPC-D11064CA-TRU |
LTV-355T | Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN | Lite-On Semiconductor Corporation | PS2562L2-1-F3-K vs LTV-355T |
PS2562L1-1-F3-M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2562L2-1-F3-K vs PS2562L1-1-F3-M |
TLP531(LF5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | PS2562L2-1-F3-K vs TLP531(LF5) |
TCET1113G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Vishay Intertechnologies | PS2562L2-1-F3-K vs TCET1113G |
TLP531(BL-LF1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | PS2562L2-1-F3-K vs TLP531(BL-LF1) |
PS2562L1-1-E4-M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2562L2-1-F3-K vs PS2562L1-1-E4-M |
WPPC-D11064CA | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | PS2562L2-1-F3-K vs WPPC-D11064CA |
TLP535(GB-TP4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | PS2562L2-1-F3-K vs TLP535(GB-TP4) |
TLP621-4GB | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Isocom Components | PS2562L2-1-F3-K vs TLP621-4GB |