WPPC-D11066CA
vs
PS2805-4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
SMD, 6 PIN
|
PLASTIC, SSOP-16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Coll-Emtr Bkdn Voltage-Min |
60 V
|
80 V
|
Configuration |
SINGLE
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
200%
|
80%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
Number of Elements |
1
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
3
|
26
|
Additional Feature |
|
UL RECOGNIZED
|
|
|
|
Compare WPPC-D11066CA with alternatives
Compare PS2805-4 with alternatives