WPPC-D11066CA vs TLP631(GR) feature comparison

WPPC-D11066CA World Products Inc

Buy Now Datasheet

TLP631(GR) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC TOSHIBA CORP
Package Description SMD, 6 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 60 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 100%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 5
Additional Feature UL APPROVED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare WPPC-D11066CA with alternatives

Compare TLP631(GR) with alternatives