WPPC-D11066CA vs PS2562L-2-E4-200 feature comparison

WPPC-D11066CA World Products Inc

Buy Now Datasheet

PS2562L-2-E4-200 NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WORLD PRODUCTS INC NEC ELECTRONICS CORP
Package Description SMD, 6 PIN DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 60 V
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 3 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare WPPC-D11066CA with alternatives

Compare PS2562L-2-E4-200 with alternatives