WPPC-D11066CA vs TLP124-4 feature comparison

WPPC-D11066CA World Products Inc

Buy Now Datasheet

TLP124-4 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC TOSHIBA CORP
Package Description SMD, 6 PIN PLASTIC, 11-19B1, SURFACE MOUNT, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 60 V 80 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 200% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 5000 V 3750 V
Number of Elements 1 4
Operating Temperature-Max 100 °C 75 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 2
Additional Feature UL RECOGNIZED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare WPPC-D11066CA with alternatives

Compare TLP124-4 with alternatives