WPPC-D11066CA vs TLP626-4 feature comparison

WPPC-D11066CA World Products Inc

Buy Now Datasheet

TLP626-4 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer WORLD PRODUCTS INC TOSHIBA CORP
Package Description SMD, 6 PIN DIP-16
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 60 V 55 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 4
Operating Temperature-Max 100 °C 75 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 13
Date Of Intro 1991-04-23
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare WPPC-D11066CA with alternatives

Compare TLP626-4 with alternatives