Part Details for PS2562L-2-E4-200 by NEC Electronics Group
Overview of PS2562L-2-E4-200 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2562L-2-E4-200
PS2562L-2-E4-200 CAD Models
PS2562L-2-E4-200 Part Data Attributes:
|
PS2562L-2-E4-200
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2562L-2-E4-200
NEC Electronics Group
Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 200% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2562L-2-E4-200
This table gives cross-reference parts and alternative options found for PS2562L-2-E4-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2562L-2-E4-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-D11064CA-TRU | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | PS2562L-2-E4-200 vs WPPC-D11064CA-TRU |
LTV-355T | Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN | Lite-On Semiconductor Corporation | PS2562L-2-E4-200 vs LTV-355T |
PS2562L1-1-F3-M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2562L-2-E4-200 vs PS2562L1-1-F3-M |
TLP531(LF5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | PS2562L-2-E4-200 vs TLP531(LF5) |
TCET1113G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Vishay Intertechnologies | PS2562L-2-E4-200 vs TCET1113G |
TLP531(BL-LF1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | PS2562L-2-E4-200 vs TLP531(BL-LF1) |
PS2562L1-1-E4-M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2562L-2-E4-200 vs PS2562L1-1-E4-M |
WPPC-D11064CA | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | PS2562L-2-E4-200 vs WPPC-D11064CA |
TLP535(GB-TP4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | PS2562L-2-E4-200 vs TLP535(GB-TP4) |
TLP621-4GB | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Isocom Components | PS2562L-2-E4-200 vs TLP621-4GB |