-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26468-1-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 8:3 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3729 In Stock |
|
$0.1027 / $0.4700 | Buy Now |
DISTI #
595-SN74HC148DR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-Line To 3-Line Priority Encoders RoHS: Compliant | 4673 |
|
$0.1020 / $0.4600 | Buy Now |
|
Bristol Electronics | 1669 |
|
RFQ | ||
|
Rochester Electronics | 74HC148 8-Line To 3-Line Priority Encoders RoHS: Compliant Status: Active Min Qty: 1 | 550 |
|
$0.0942 / $0.1108 | Buy Now |
DISTI #
SN74HC148DR
|
TME | IC: digital, encoder, SMD, SO16, HC Min Qty: 1 | 715 |
|
$0.2230 / $0.8130 | Buy Now |
|
Ameya Holding Limited | 8-Line To 3-Line Priority Encoders | 5000 |
|
RFQ | |
DISTI #
SMC-SN74HC148DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1 |
|
RFQ | |
|
Chip Stock | 3839 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/Enclosure16-SOIC Package/Enclosure16-SOIC 0.154 ", 3.90mm wide Package/Enclosure16-SOIC 0.154 ", 3.90mm wide | 7812 |
|
$0.1152 / $0.2083 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PRIORITY ENCOD 1 X 8:3 16SOIC | 2245 |
|
$0.1275 / $0.2269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC148DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC148DR
Texas Instruments
8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 49 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HC148DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC148DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC148D | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | SN74HC148DR vs SN74HC148D |
SN74HC148DE4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | SN74HC148DR vs SN74HC148DE4 |
SN74HC148DT | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | SN74HC148DR vs SN74HC148DT |
SN74HC148D-00 | HC/UH SERIES, 8-BIT ENCODER, PDSO16 | Texas Instruments | SN74HC148DR vs SN74HC148D-00 |
GD74HC148D | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | SN74HC148DR vs GD74HC148D |
TC74HC148F | IC HC/UH SERIES, 8-BIT ENCODER, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | SN74HC148DR vs TC74HC148F |
MM74HC148M | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74HC148DR vs MM74HC148M |
GD54HC148D | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | SN74HC148DR vs GD54HC148D |
MM74HC148MX | HC/UH SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74HC148DR vs MM74HC148MX |
SN74HC148DRG4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | SN74HC148DR vs SN74HC148DRG4 |