-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDIP16 | 5 |
|
$2.3000 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC147EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC147EE4
Texas Instruments
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC147EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC147EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8406401EX | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HC147EE4 vs 8406401EX |
M74HC147B1N | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC147EE4 vs M74HC147B1N |
8406401EA | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | National Semiconductor Corporation | CD74HC147EE4 vs 8406401EA |
8406401EA | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-CDIP -55 to 125 | Texas Instruments | CD74HC147EE4 vs 8406401EA |
74HC147NB | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit | NXP Semiconductors | CD74HC147EE4 vs 74HC147NB |
MC54HC147JD | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD74HC147EE4 vs MC54HC147JD |
8406401EA | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HC147EE4 vs 8406401EA |
TC74HC147P | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC147EE4 vs TC74HC147P |
CD74HC147EX | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16 | Harris Semiconductor | CD74HC147EE4 vs CD74HC147EX |
MC54HC147J | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD74HC147EE4 vs MC54HC147J |