-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S280NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S280NSRG4
Texas Instruments
LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74S280NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S280NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC682J | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SN74S280NSRG4 vs SN54HC682J |
SN54LS283W-10 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | SN74S280NSRG4 vs SN54LS283W-10 |
HD74HC182RPEL | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PICTH, PLASTIC, SOP-16 | Renesas Electronics Corporation | SN74S280NSRG4 vs HD74HC182RPEL |
AM25LS2521LMB | Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CQCC20, LCC-20 | AMD | SN74S280NSRG4 vs AM25LS2521LMB |
SN74LS261N-10 | IC LS SERIES, 4-BIT MULTIPLIER, PDIP16, Arithmetic Circuit | Texas Instruments | SN74S280NSRG4 vs SN74LS261N-10 |
SN74LS283D | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74S280NSRG4 vs SN74LS283D |
QS74FCT521TQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | SN74S280NSRG4 vs QS74FCT521TQ |
SN74LS848NS | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN74S280NSRG4 vs SN74LS848NS |
M38510/36002B2X | Encoder, LS Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN74S280NSRG4 vs M38510/36002B2X |
QS74FCT280TQ | Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | SN74S280NSRG4 vs QS74FCT280TQ |