Part Details for MM74HC148MX by Texas Instruments
Overview of MM74HC148MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for MM74HC148MX
MM74HC148MX CAD Models
MM74HC148MX Part Data Attributes
|
MM74HC148MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74HC148MX
Texas Instruments
HC/UH SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MM74HC148MX
This table gives cross-reference parts and alternative options found for MM74HC148MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC148MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC148DR-00 | HC/UH SERIES, 8-BIT ENCODER, PDSO16 | Texas Instruments | MM74HC148MX vs SN74HC148DR-00 |
SN74HC148DE4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | MM74HC148MX vs SN74HC148DE4 |
GD54HC148D | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | MM74HC148MX vs GD54HC148D |
SN74HC148D | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | MM74HC148MX vs SN74HC148D |
SN74HC148DR | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | MM74HC148MX vs SN74HC148DR |
MM74HC148M | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MM74HC148MX vs MM74HC148M |
SN74HC148D-00 | HC/UH SERIES, 8-BIT ENCODER, PDSO16 | Texas Instruments | MM74HC148MX vs SN74HC148D-00 |
SN74HC148DRG4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | MM74HC148MX vs SN74HC148DRG4 |