Part Details for IDT39C60BCB by Integrated Device Technology Inc
Overview of IDT39C60BCB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT39C60BCB
IDT39C60BCB CAD Models
IDT39C60BCB Part Data Attributes
|
IDT39C60BCB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT39C60BCB
Integrated Device Technology Inc
Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS; BYTE CONTROL | |
Family | CMOS | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT39C60BCB
This table gives cross-reference parts and alternative options found for IDT39C60BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT39C60BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC682J | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | IDT39C60BCB vs SN54HC682J |
SN54LS283W-10 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | IDT39C60BCB vs SN54LS283W-10 |
HD74HC182RPEL | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PICTH, PLASTIC, SOP-16 | Renesas Electronics Corporation | IDT39C60BCB vs HD74HC182RPEL |
AM25LS2521LMB | Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CQCC20, LCC-20 | AMD | IDT39C60BCB vs AM25LS2521LMB |
SN74LS261N-10 | IC LS SERIES, 4-BIT MULTIPLIER, PDIP16, Arithmetic Circuit | Texas Instruments | IDT39C60BCB vs SN74LS261N-10 |
SN74LS283D | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | IDT39C60BCB vs SN74LS283D |
QS74FCT521TQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | IDT39C60BCB vs QS74FCT521TQ |
SN74LS848NS | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | IDT39C60BCB vs SN74LS848NS |
M38510/36002B2X | Encoder, LS Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | IDT39C60BCB vs M38510/36002B2X |
QS74FCT280TQ | Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | IDT39C60BCB vs QS74FCT280TQ |