Part Details for P54FCT521BTLM by Pyramid Semiconductor Corporation
Overview of P54FCT521BTLM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P54FCT521BTLM
P54FCT521BTLM CAD Models
P54FCT521BTLM Part Data Attributes
|
P54FCT521BTLM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P54FCT521BTLM
Pyramid Semiconductor Corporation
Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for P54FCT521BTLM
This table gives cross-reference parts and alternative options found for P54FCT521BTLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P54FCT521BTLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9223404M2X | Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, QCC-20 | Integrated Device Technology Inc | P54FCT521BTLM vs 5962-9223404M2X |
74FCT521LCQR | FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | P54FCT521BTLM vs 74FCT521LCQR |
QS74FCT521BTL | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | P54FCT521BTLM vs QS74FCT521BTL |
5962-88543032A | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, CC-20 | e2v technologies | P54FCT521BTLM vs 5962-88543032A |
5962-88543012X | FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | P54FCT521BTLM vs 5962-88543012X |
5962-9223408M2A | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Pyramid Semiconductor Corporation | P54FCT521BTLM vs 5962-9223408M2A |
IDT54FCT521ATLB | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P54FCT521BTLM vs IDT54FCT521ATLB |
IDT54FCT521LB | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P54FCT521BTLM vs IDT54FCT521LB |
5962-88543012A | LCC-20, Tube | Integrated Device Technology Inc | P54FCT521BTLM vs 5962-88543012A |
5962-9223406M2X | Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, QCC-20 | Integrated Device Technology Inc | P54FCT521BTLM vs 5962-9223406M2X |