Part Details for DM54LS283W/883 by National Semiconductor Corporation
Overview of DM54LS283W/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54LS283W/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54 |
|
$2.9700 / $3.5000 | Buy Now |
Part Details for DM54LS283W/883
DM54LS283W/883 CAD Models
DM54LS283W/883 Part Data Attributes
|
DM54LS283W/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS283W/883
National Semiconductor Corporation
IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for DM54LS283W/883
This table gives cross-reference parts and alternative options found for DM54LS283W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS283W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/31202BFA | 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 | Texas Instruments | DM54LS283W/883 vs JM38510/31202BFA |
DM54LS283W | IC,BINARY ADDER,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | DM54LS283W/883 vs DM54LS283W |
54LS283FMQB | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, CDFP16 | National Semiconductor Corporation | DM54LS283W/883 vs 54LS283FMQB |
M38510/31202BFX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DM54LS283W/883 vs M38510/31202BFX |
M38510/31202BFA | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | DM54LS283W/883 vs M38510/31202BFA |
M38510/31202SFA | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DM54LS283W/883 vs M38510/31202SFA |
DM54LS283W | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | DM54LS283W/883 vs DM54LS283W |
7604301FA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | DM54LS283W/883 vs 7604301FA |
M38510/31202BFX | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | DM54LS283W/883 vs M38510/31202BFX |
JM38510/31202BFA | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | DM54LS283W/883 vs JM38510/31202BFA |