Part Details for TC74HC148F by Toshiba America Electronic Components
Overview of TC74HC148F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC148F
TC74HC148F CAD Models
TC74HC148F Part Data Attributes
|
TC74HC148F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC148F
Toshiba America Electronic Components
IC HC/UH SERIES, 8-BIT ENCODER, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Arithmetic Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; WITH GROUP SELECT OUTPUT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TC74HC148F
This table gives cross-reference parts and alternative options found for TC74HC148F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC148F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC148MX | HC/UH SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SO-16 | Texas Instruments | TC74HC148F vs MM74HC148MX |
SN74HC148DR-00 | HC/UH SERIES, 8-BIT ENCODER, PDSO16 | Texas Instruments | TC74HC148F vs SN74HC148DR-00 |
SN74HC148DE4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | TC74HC148F vs SN74HC148DE4 |
GD54HC148D | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | TC74HC148F vs GD54HC148D |
SN74HC148D | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | TC74HC148F vs SN74HC148D |
SN74HC148DR | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | TC74HC148F vs SN74HC148DR |
MM74HC148M | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | TC74HC148F vs MM74HC148M |
SN74HC148D-00 | HC/UH SERIES, 8-BIT ENCODER, PDSO16 | Texas Instruments | TC74HC148F vs SN74HC148D-00 |
SN74HC148DRG4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | TC74HC148F vs SN74HC148DRG4 |