Part Details for SN54LS683FK by Texas Instruments
Overview of SN54LS683FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN54LS683FK
SN54LS683FK CAD Models
SN54LS683FK Part Data Attributes
|
SN54LS683FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS683FK
Texas Instruments
LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CQCC20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS683FK
This table gives cross-reference parts and alternative options found for SN54LS683FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS683FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC682J | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SN54LS683FK vs SN54HC682J |
SN54LS283W-10 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | SN54LS683FK vs SN54LS283W-10 |
HD74HC182RPEL | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PICTH, PLASTIC, SOP-16 | Renesas Electronics Corporation | SN54LS683FK vs HD74HC182RPEL |
AM25LS2521LMB | Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CQCC20, LCC-20 | AMD | SN54LS683FK vs AM25LS2521LMB |
SN74LS261N-10 | IC LS SERIES, 4-BIT MULTIPLIER, PDIP16, Arithmetic Circuit | Texas Instruments | SN54LS683FK vs SN74LS261N-10 |
SN74LS283D | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | SN54LS683FK vs SN74LS283D |
QS74FCT521TQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | SN54LS683FK vs QS74FCT521TQ |
SN74LS848NS | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS683FK vs SN74LS848NS |
M38510/36002B2X | Encoder, LS Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS683FK vs M38510/36002B2X |
QS74FCT280TQ | Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | SN54LS683FK vs QS74FCT280TQ |