-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SOLIS R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7356
|
Newark | Terminal, Ring Tongue, #10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#10 Rohs Compliant: Yes |Amp Te Connectivity 8-34123-1 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 25 |
|
$23.3400 / $26.9300 | Buy Now |
DISTI #
8-34123-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2590 In Stock |
|
$0.2188 / $0.4500 | Buy Now |
DISTI #
96F7356
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7356) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Box | 25 Partner Stock |
|
$26.6200 / $42.2200 | Buy Now |
DISTI #
571-8-34123-1
|
Mouser Electronics | Terminals N/I-RING 16-14 #10 C/B RoHS: Compliant | 3 |
|
$0.2180 / $0.4500 | Buy Now |
|
Future Electronics | Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.2300 / $0.2700 | Buy Now |
DISTI #
AMP8-34123-1
|
Heilind Electronics | TERM,SOLIS R 16-14 10 | Americas - 0 in Stock |
|
$0.2210 / $0.2693 | Buy Now |
|
Onlinecomponents.com | TERM,SOLIS R 16-14 10 RoHS: Compliant |
839 In Stock 8300 Factory Stock |
|
$0.2124 / $0.3627 | Buy Now |
|
Quest Components | 2.62 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 1099 |
|
$0.2000 / $0.4800 | Buy Now |
DISTI #
96F7356
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7356) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Box | 25 Partner Stock |
|
$26.6200 / $42.2200 | Buy Now |
DISTI #
AMP8-34123-1
|
Interstate Connecting Components | TERM,SOLIS R 16-14 10 | 0 |
|
$0.2210 / $0.2693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34123-1
TE Connectivity
TERM,SOLIS R 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 8-34123-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-34123-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 8-34123-1 vs 350199-1 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 8-34123-1 vs 321165 |
34839 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 8-34123-1 vs 34839 |
61794-4 | RING 18-14 AWG BR | TE Connectivity | 8-34123-1 vs 61794-4 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 8-34123-1 vs 40595 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 8-34123-1 vs 36216 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 8-34123-1 vs 41346 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 8-34123-1 vs 34812 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 8-34123-1 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 8-34123-1 vs 350080-1 |