-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9780
|
Newark | Ring Terminal 18-14 Awg Br Rohs Compliant: Yes |Amp Te Connectivity 34812 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0440 / $0.0580 | Buy Now |
DISTI #
13H1752
|
Newark | Ring Tongue Terminal, #8, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34812 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33700 |
|
$0.0190 | Buy Now |
DISTI #
A29910CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #8 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27421 In Stock |
|
$0.0612 / $0.1800 | Buy Now |
DISTI #
34812
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 13.58mm 7.62mm Strip - Tape and Reel (Alt: 34812) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000120000 Factory Stock |
|
$0.0647 | Buy Now |
DISTI #
571-34812
|
Mouser Electronics | Terminals RING 18-14 SZ 8 RoHS: Compliant | 40000 |
|
$0.0640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0575 | Buy Now |
DISTI #
AMP34812
|
Heilind Electronics | RING 18-14 8 .020 BR | Americas - 0 in Stock |
|
$0.0587 / $0.0729 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 18-14 AWG BR RoHS: Compliant |
35300 In Stock 120000 Factory Stock |
|
$0.0612 / $0.0693 | Buy Now |
DISTI #
34812
|
TTI | Terminals RING 18-14 SZ 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0630 | Buy Now |
DISTI #
AMP34812
|
Interstate Connecting Components | RING 18-14 8 .020 BR | 0 |
|
$0.0587 / $0.0729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34812
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34812
TE Connectivity
RING TERMINAL 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 34812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 34812 vs 320758 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 34812 vs 321165 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 34812 vs 36216 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 34812 vs 1217330-1 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 34812 vs 350199-1 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 34812 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 34812 vs 41346 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 34812 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 34812 vs 350080-1 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 34812 vs 350436-2 |